Filter Your Search
1 - 10 of 72 results
|
88513-164N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 990.6 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 200u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.815 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||
|
50504-0164N-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 990.6 µm | 1 | 55 mΩ | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.039 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.228 inch | 0.815 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||
|
2531-64NF
Ho Chien Electronics Group Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HO CHIEN ELECTRONICS GROUP INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
50503-0164N-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 990.6 µm | 1 | 55 mΩ | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.039 inch | NO | LOCKING | LATCHING | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.079 inch | 0.228 inch | 0.815 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||
|
91003-0164N-S01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 457.2 µm | 2 | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 4.0386 mm | SURFACE MOUNT | 0.157 inch | 0.078 inch | 0.255 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
50414-0164N-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 2.0066 mm | 1 | 25 mΩ | 3 A | MALE | 60 Cycles | BOARD | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 85 °C | FITTING NAIL | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SOLDER | 0.118 inch | 0.331 inch | 1.358 inch | 0.039 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
50506-0164N-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 508 µm | 1 | 40 mΩ | 1 A | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 1 GΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | SURFACE MOUNT | 0.059 inch | 0.488 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||
|
88513-164N-W01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 990.6 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 200u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.815 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||
|
50506-0164N-S01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 508 µm | 1 | 40 mΩ | 1 A | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 1 GΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | SURFACE MOUNT | 0.059 inch | 0.488 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||
|
88513-164N-10
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 990.6 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 200u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.815 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |