Filter Your Search
1 - 1 of 1 results
|
164A17429X
Conec Corporation
|
$15.8250 | Active | 44 | 3 | 2.286 mm | 3 | 10 mΩ | 25 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | WITH CLIP, HIGH DENSITY | 1000VAC V | 2.6966 N | 5 GΩ | 2.6966 N | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.09 inch | 0.078 inch | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 1.9812 mm | TIN | SOLDER | 0.509 inch | 0.291 inch | 2.103 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |