Filter Your Search
1 - 2 of 2 results
|
168CMQ060PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 160 A | 670 mV | 240 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PSFM-D3 | TO-249AA | 150 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-D3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
168CMQ060
International Rectifier
|
Check for Price | No | Transferred | 160 A | 670 mV | 240 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PSFM-D3 | e0 | TO-249AA | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-D3 | compliant | EAR99 | 8541.10.00.80 |