Filter Your Search
1 - 10 of 1,640 results
|
TSM10NI-16.9KOHM-1%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 16.9 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 9.525 mm | 46.0248 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
HS308F169K0Q
Ohmite Mfg Co
|
Check for Price | No | Active | 169 kΩ | 0.02 % | 600 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 9.52 mm | 20.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
UT-21.69KOHMS1%
Riedon
|
Check for Price | Yes | Active | 1.69 kΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 60 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NH-1016.9K1%
Vishay Dale
|
Check for Price | Active | 16.9 kΩ | 1 % | 10 W | CHASSIS MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 190 V | -55 °C | 2 | RECTANGULAR PACKAGE | LUG | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
NWW11.69K0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.69 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | NON-INDUCTIVE, PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
TSM1-1.69KOHM-0.5%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 1.69 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
121169KOHMS0.005%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 169 kΩ | 0.005 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38 mm | 9.5 mm | 19.1 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
UTL-51.69KOHM1%AMMOPACK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.69 kΩ | 1 % | 5 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 202 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | 800 µm | 25.4 mm | 7.5 mm | 22 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
HS205A169K0D
Ohmite Mfg Co
|
Check for Price | No | Active | 169 kΩ | 0.5 % | 250 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
HS510FSL169K0A
Ohmite Mfg Co
|
Check for Price | No | Active | 169 kΩ | 0.05 % | 1 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 13.716 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |