Filter Your Search
1 - 7 of 7 results
|
M39012/16B0004
TE Connectivity
|
$8.6771 | Yes | Active | 1 | 50 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | AMP | NO | 115/230VAC | 1 | 4 GHz | NO | NO | YES | -65 °C | 165 °C | PLUG | RG 58A, RG 58, RG 58C, RG 58B | NOT APPLICABLE | NOT SPECIFIED | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SILVER | CRIMP | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||
|
VN16B(011Y)
STMicroelectronics
|
Check for Price | Yes | No | Obsolete | 1.7 mm | e0 | -40 °C | 125 °C | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ZFM | ZIP, ZIP5H,.15,.7,67TB | 5 | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PZFM-T5 | 1 | 5 | SOURCE | 8.8 A | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | Not Qualified | 26 V | 6 V | 13 V | NO | AUTOMOTIVE | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | 500 µs | 500 µs | |||||||||||||||||||||||||||||||||||||||
|
M39012/16B0008
TE Connectivity
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 124/U; RG 140/U; R... more | NO | 115/230VAC | 1 | 4 GHz | NO | NO | YES | -65 °C | 165 °C | PLUG | NOT SPECIFIED | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SILVER | CRIMP | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||
|
M39012/16B0004
Kings Electronics
|
Check for Price | Obsolete | 1 | 1.4 mΩ | 50 Ω | 1.3 | 0.2 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF BNC CONNECTOR | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 3GHZ | 2100VAC V | NO | 5 GΩ | 1 | 4 GHz | NO | NO | YES | -65 °C | 165 °C | PLUG | BAYONET | NO | SILVER | CRIMP | KINGS ELECTRONICS CO INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||
|
VN16B(012Y)
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.7 mm | e3 | -40 °C | 125 °C | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | SFM | PENTAWATT-5 | 5 | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PSFM-T5 | 1 | 5 | SOURCE | 8.8 A | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | Not Qualified | 26 V | 6 V | 13 V | NO | AUTOMOTIVE | MATTE TIN | THROUGH-HOLE | SINGLE | 500 µs | 500 µs | ||||||||||||||||||||||||||||||||||||||||
|
M39012/16B0007
TE Connectivity
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 142/U; RG 142A/U; RG 142B/U; RG 400/U | NO | 115/230VAC | 1 | 4 GHz | NO | NO | YES | -65 °C | 165 °C | PLUG | RG 142A, RG 142B, RG 142 | BAYONET | NO | YES | 225398-6 | NO | ONE | GENERAL PURPOSE | NO | SILVER | CRIMP | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
M39012/16B0008
Kings Electronics
|
Check for Price | Obsolete | 50 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF BNC CONNECTOR | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 3GHZ | NO | 4 GHz | NO | NO | YES | PLUG | BAYONET | NO | CRIMP | KINGS ELECTRONICS CO INC | unknown |