Filter Your Search
1 - 10 of 64 results
|
16CA680FS+E
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 680 µF | 16 V | 310 mA | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 10.2 mm | 11 mm | 10.3 mm | SUN ELECTRONIC INDUSTRIES CORP | , 4341 | compliant | EAR99 | |||||||||||
|
94SS476X00016CA1
Vishay Intertechnologies
|
Check for Price | Active | 47 µF | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | 25% ppm/°C | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2.5 mm | 6.3 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
16CA2010A4451
Easy Magnet Corp
|
Check for Price | Contact Manufacturer | 500 µm | 2 mm | 1 mm | EASY MAGNET CORP | 0804 | unknown | 0804 | 900 mΩ | 100 MHz | 100 MHz | 100 mA | ||||||||||||||||||||||
|
94SS337X00016CA2
Vishay Intertechnologies
|
Check for Price | Active | 330 µF | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | 25% ppm/°C | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2.5 mm | 6.3 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
16CAE150S
Surge Components Inc
|
Check for Price | Yes | Active | 150 µF | 16 V | 135 mA | 20 % | 2926 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 7.7 mm | 7.3 mm | 6.6 mm | SURGE COMPONENTS INC | , 2926 | compliant | EAR99 | |||||||||||
|
16CA2010A4121
Easy Magnet Corp
|
Check for Price | Contact Manufacturer | 500 µm | 2 mm | 1 mm | EASY MAGNET CORP | 0804 | unknown | 0804 | 500 mΩ | 100 MHz | 100 MHz | 200 mA | ||||||||||||||||||||||
|
16CA2010A4102
Easy Magnet Corp
|
Check for Price | Contact Manufacturer | 500 µm | 2 mm | 1 mm | EASY MAGNET CORP | 0804 | unknown | 0804 | 1.3 Ω | 100 MHz | 100 MHz | 50 mA | ||||||||||||||||||||||
|
16CAE330S
Surge Components Inc
|
Check for Price | Yes | Active | 330 µF | 16 V | 280 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 10.2 mm | 9 mm | 8.3 mm | SURGE COMPONENTS INC | , 3533 | compliant | EAR99 | |||||||||||
|
16CA2010A4300
Easy Magnet Corp
|
Check for Price | Contact Manufacturer | 500 µm | 2 mm | 1 mm | EASY MAGNET CORP | 0804 | unknown | 0804 | 300 mΩ | 100 MHz | 100 MHz | 500 mA | ||||||||||||||||||||||
|
TH547M16CA-100-XX-BL
Taitron Components Inc
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TAITRON COMPONENTS INC | , | unknown | EAR99 |