Filter Your Search
1 - 10 of 279 results
|
16CTQ080-029
Vishay Intertechnologies
|
Check for Price | No | No | Active | FREE WHEELING DIODE | NO | VISHAY INTERTECHNOLOGY INC | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | R-PSFM-T3 | 850 A | 2 | 1 | 3 | 16 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 80 V | SCHOTTKY | THROUGH-HOLE | SINGLE | NOT SPECIFIED | ||||||||||||||||||||||||||
|
16CTQ150S
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | FREE WHEELING DIODE, HIGH RELIABILITY | 175 °C | -55 °C | YES | SENSITRON SEMICONDUCTOR | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | R-PSSO-G2 | 330 A | 2 | 1 | 2 | 8 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | SCHOTTKY | GULL WING | SINGLE | 1 | ||||||||||||||||||||||||||
|
16CTQ100-010
International Rectifier
|
Check for Price | No | Transferred | FREE WHEELING DIODE | e0 | 175 °C | -55 °C | NO | TIN LEAD | INTERNATIONAL RECTIFIER CORP | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | R-PSFM-T3 | 850 A | 2 | 1 | 3 | 16 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 100 V | SCHOTTKY | THROUGH-HOLE | SINGLE | 690 mV | 175 mA | |||||||||||||||||||||||
|
16CTQ150S
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | FREE WHEELING DIODE, HIGH RELIABILITY | YES | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | R-PSSO-G2 | 330 A | 2 | 1 | 2 | 8 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | Not Qualified | SCHOTTKY | GULL WING | SINGLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||
|
16CTQ080-010PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | FREE WHEELING DIODE | e3 | 175 °C | -55 °C | NO | MATTE TIN OVER NICKEL | INTERNATIONAL RECTIFIER CORP | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | R-PSFM-T3 | 850 A | 2 | 1 | 3 | 16 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 80 V | SCHOTTKY | THROUGH-HOLE | SINGLE | 690 mV | 175 mA | ||||||||||||||||||||||
|
16CTQ80S
International Rectifier
|
Check for Price | No | Obsolete | FREE WHEELING DIODE, HIGH RELIABILITY | e0 | 175 °C | -55 °C | YES | TIN LEAD | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | R-PSSO-G2 | 850 A | 2 | 1 | 2 | 8 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | 80 V | SCHOTTKY | GULL WING | SINGLE | 1 | 880 mV | ||||||||||||||||||||||||
|
16CTQ080-1-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | FREE WHEELING DIODE, HIGH RELIABILITY | 175 °C | -55 °C | NO | SENSITRON SEMICONDUCTOR | TO-262AA | R-PSIP-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | R-PSIP-T3 | 330 A | 2 | 1 | 3 | 8 A | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Not Qualified | SCHOTTKY | THROUGH-HOLE | SINGLE | 1 | TO-262AA | |||||||||||||||||||||||||
|
SC33AR60V16CTIU
Mersen Electrical Power
|
Check for Price | Active | 600 V | 450 V | 1.6 kA | VERY FAST | ELECTRIC FUSE | 555000 J | 200 kA | CCC, CE, CSA, IEC, UL, VDE | 33 | PANEL MOUNT | BULK | NO | THREADED | 52 inch | 73 mm | 73 mm | MERSEN S A | compliant | EAR99 | 8536.10.00.40 | ||||||||||||||||||||||||||||||||||||||
|
PC73UD69V16CTF
Mersen Electrical Power
|
Check for Price | Active | 690 V | 1.6 kA | VERY FAST | ELECTRIC FUSE | INDICATOR | 1430000 J | 150 kA | CCC; CE; CSA; EAC; IEC; UL; VDE | 73 | PANEL MOUNT | NO | THREADED | 73 inch | 78.5 mm | 74 mm | MERSEN S A | compliant | EAR99 | 8536.10.00.40 | |||||||||||||||||||||||||||||||||||||||
|
16CTQ100-029PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | FREE WHEELING DIODE | e3 | 175 °C | -55 °C | NO | MATTE TIN OVER NICKEL | INTERNATIONAL RECTIFIER CORP | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | R-PSFM-T3 | 850 A | 2 | 1 | 3 | 16 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 100 V | SCHOTTKY | THROUGH-HOLE | SINGLE | 690 mV | 175 mA |