Filter Your Search
1 - 7 of 7 results
|
16ME330WG+FA
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 1.14 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | TIN | 5 mm | 8 mm | 11.5 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
16ME330WG+TS
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 1.14 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | Tape | TIN | 3.5 mm | 8 mm | 11.5 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
16ME330WG+T
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 1.14 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | Tape | TIN | 5 mm | 8 mm | 11.5 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
16ME330WG
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 16 V | 1.14 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 158.4 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
16ME330WGV
SUN Electronic Industries Corporation
|
Check for Price | Active | 330 µF | 16 V | 1.14 A | 20 % | 30 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 158.4 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||
|
16ME330WX
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 380 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 52.8 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||
|
16ME330WG+CA
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 1.14 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | TIN | 3.5 mm | 8 mm | 11.5 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 |