Filter Your Search
1 - 3 of 3 results
|
16SEP39MC3
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 39 µF | 16 V | 1.62 A | 20 % | 50 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEP(C6 SIZE) | 105 °C | -55 °C | 2 | Radial | 2.5 mm | 6.3 mm | 6 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
16SEP39MC3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 39 µF | 16 V | 1.62 A | 20 % | 50 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 2.5 mm | 6.3 mm | 6 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
16SEP39M+C3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 39 µF | 16 V | 81 mA | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 312 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 6 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |