Filter Your Search
1 - 10 of 10 results
|
16SEPC180MX
Panasonic Electronic Components
|
$0.2764 | Yes | Active | 180 µF | 16 V | 250 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 576 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
16SEPC180MX+S
Panasonic Electronic Components
|
$51.3136 | Yes | Yes | Active | 180 µF | 16 V | 250 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 576 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | ||||||
|
16SEPC180MX+S
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 180 µF | 16 V | 5 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 3.5 mm | 8 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
16SEPC180MX+C3
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 180 µF | 16 V | 250 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 576 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
16SEPC180MX
SANYO Electric Co Ltd
|
Check for Price | Yes | Active | 180 µF | 16 V | 250 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 576 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
16SEPC180MX+TSS
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 180 µF | 16 V | 250 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 576 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
16SEPC180MX
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 180 µF | 16 V | 5 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 3.5 mm | 8 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
16SEPC180MX+TSS
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 180 µF | 16 V | 5 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 3.5 mm | 8 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
16SEPC180MX+C3
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 180 µF | 16 V | 5 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
16SEPC180MX+3
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 180 µF | 16 V | 5 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 9 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |