Filter Your Search
1 - 5 of 5 results
![]() |
VS-16TTS08STRLPBF
Vishay Semiconductors
|
$1.9746 | Obsolete | 10 kA | 10 mA | 100 mA | 60 mA | 800 V | 16 A | SCR | SINGLE | 110 µs | 500 V/us | 3 V | 200 A | 800 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
16TTS08STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 10 kA | 10 mA | 100 mA | 60 mA | 800 V | 16 A | SCR | SINGLE | 110 µs | 500 V/us | 3 V | 200 A | 800 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
16TTS08STRL
International Rectifier
|
Check for Price | No | No | Transferred | 10 kA | 100 mA | 60 mA | 800 V | 16 A | SCR | SINGLE | 110 µs | 500 V/us | 3 V | 200 A | 800 V | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 225 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
VS-16TTS08STRL-M3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 800 V | 16 A | SCR | SINGLE | 800 V | TO-263AB | R-PSSO-G2 | e3 | 1 | 125 °C | -40 °C | 245 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | EAR99 | 8541.30.00.80 | Vishay | |||||||||||||
![]() |
16TTS08STRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 kA | 10 A | 100 mA | 60 mA | 800 V | 16 A | SCR | SINGLE | 110 µs | 500 V/us | 3 V | 200 A | 800 V | TO-220AC | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AC | SMD-220, D2PAK-3 | 3 | unknown | EAR99 | 8541.30.00.80 |