Filter Your Search
1 - 3 of 3 results
|
16TTS08STRRPBF
Vishay Intertechnologies
|
$3.5024 | Yes | Yes | Obsolete | 10 kA | 10 mA | 100 mA | 60 mA | 800 V | 16 A | SCR | SINGLE | 110 µs | 500 V/us | 3 V | 170 A | 800 V | TO-220AC | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AC | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
VS-16TTS08STRRPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 10 kA | 10 mA | 100 mA | 60 mA | 800 V | 16 A | SCR | SINGLE | 110 µs | 500 V/us | 3 V | 200 A | 800 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
16TTS08STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 10 kA | 10 mA | 100 mA | 60 mA | 800 V | 16 A | SCR | SINGLE | 110 µs | 500 V/us | 3 V | 200 A | 800 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.30.00.80 |