Filter Your Search
1 - 10 of 213 results
|
EDK226M016A9BAA
KEMET Corporation
|
$0.0909 | Yes | Yes | Active | 22 µF | 16 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.26 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, PAPER, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2217 | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
EDK476M016A9DAA
KEMET Corporation
|
$0.1016 | Yes | Active | 47 µF | 16 V | 45 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.5 µA | 0.16 | 85 °C | -40 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 5.4 mm | 5.3 mm | 5.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | KEMET | |||||||
|
EDK475M016A9BAA
KEMET Corporation
|
$0.1025 | Yes | Active | 4.7 µF | 16 V | 20 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, PAPER, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2217 | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||
|
EDH106M016A9BAA
KEMET Corporation
|
$0.1071 | Yes | Yes | Active | 10 µF | 16 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, PAPER, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
EDH226M016A9BAA
KEMET Corporation
|
$0.1085 | Yes | Active | 22 µF | 16 V | 29 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.16 | 105 °C | -40 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||
|
EXV226M016A9BAA
KEMET Corporation
|
$0.1112 | Yes | Active | 22 µF | 16 V | 112 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 3.5 µA | 0.16 | 105 °C | -55 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 5.4 mm | 4.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2217 | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||
|
EDK336M016A9DAA
KEMET Corporation
|
$0.1170 | Yes | Active | 33 µF | 16 V | 45 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.3 µA | 0.26 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, PAPER, 15 INCH | YES | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | KEMET ELECTRONICS CORP | , 2621 | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||
|
EDK106M016A9BAA
KEMET Corporation
|
$0.1197 | Yes | Yes | Active | 10 µF | 16 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, PAPER, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2217 | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
EDE475M016A9BAA
KEMET Corporation
|
$0.1230 | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
EDE106M016A9BAA
KEMET Corporation
|
$0.1230 | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 |