Filter Your Search
1 - 5 of 5 results
|
16FH150M
United Chemi-Con Inc
|
Check for Price | Transferred | 150 µF | 16 V | 815 mA | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | FH | ESR MEASURED AT 100KHZ-300KHZ | 48 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | UNITED CHEMI-CON INC | , | unknown | EAR99 | |||
|
16FH100M
United Chemi-Con Inc
|
Check for Price | Transferred | 100 µF | 16 V | 685 mA | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | FH | ESR MEASURED AT 100KHZ-300KHZ | 32 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | UNITED CHEMI-CON INC | , | unknown | EAR99 | |||
|
16FH10M
Chemi-Con
|
Check for Price | Obsolete | 10 µF | 16 V | 287.5 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | FH | ESR MEASURED AT 100KHZ-300KHZ | 3.2 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||
|
16FH150M
Chemi-Con
|
Check for Price | Obsolete | 150 µF | 16 V | 3.26 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | FH | ESR IS MEASURED AT 100KHZ-300KHZ | 48 µA | 0.06 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
16FH100M
Chemi-Con
|
Check for Price | Obsolete | 100 µF | 16 V | 2.74 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | FH | ESR IS MEASURED AT 100KHZ-300KHZ | 32 µA | 0.06 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |