Filter Your Search
1 - 10 of 1,193 results
|
3186EF154T016MRA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 150 mF | 16 V | 23 A | 50 % | 4 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3186 | 9.3 mA | 0.49 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||
|
3198BC393S016MRA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 39 mF | 16 V | 16.8 A | 30 % | 7 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.37 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||||
|
3191BB123S016MRA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 16 V | 10.4 A | 30 % | 14.2 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 2.63 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||||
|
3191EG823U016MRT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 82 mF | 16 V | 25.3 A | 75 % | 5.9 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 22.2 mm | 51.308 mm | 131.013 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||||||
|
SD2G106M10016MR
Samwha Electronics
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | SD | SAMWHA CAPACITOR GROUP | , | compliant | |||||||||||||||||||||||||||||
|
3199FE224U016MRT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 220 mF | 16 V | 27.1 A | 75 % | 3.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||
|
3199FF274T016MRS1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 270 mF | 16 V | 26.7 A | 50 % | 3.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||
|
3188BC393S016MRA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 39 mF | 16 V | 17 A | 30 % | 7 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.37 mA | 0.22 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 12.7 mm | BINDING POST | 35.41 mm | 80.21 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||
|
3186EH154T016MRA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 150 mF | 16 V | 25 A | 50 % | 4 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 0.59 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 22.2 mm | BINDING POST | 51.31 mm | 143.71 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
3191EA223T016MRR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 22 mF | 16 V | 14.2 A | 50 % | 9.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.2 mm | BINDING POST | 51.308 mm | 54.813 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |