Filter Your Search
1 - 10 of 515 results
|
4816P-2-472LF
Bourns Inc
|
$0.7864 | Yes | Yes | Active | 4.7 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TR | TIN COPPER | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | Bourns | |||
|
4816P-2-220LF
Bourns Inc
|
$0.8810 | Yes | Yes | Active | 22 Ω | 1.28 W | 2244 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 80 mW | 22 Ω | BUSSED | 1 | 70 °C | YES | 100 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SMT, 2244 | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4816P-2-222LF
Bourns Inc
|
$0.9183 | Yes | Yes | Active | 2.2 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 2.2 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TR | TIN COPPER | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.10.00.20 | Bourns | |||
|
4816P-2-103LF
Bourns Inc
|
$0.9337 | Yes | Yes | Active | 10 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 10 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TR | TIN COPPER | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | Bourns | |||
|
4816P-2-473LF
Bourns Inc
|
$1.0000 | Yes | Yes | Active | 47 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 47 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TR | TIN COPPER | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | Bourns | |||
|
4816P-2-102LF
Bourns Inc
|
$1.0284 | Yes | Yes | Active | 1 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 1 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TR | TIN COPPER | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | Bourns | |||
|
4416P-2-681LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 680 Ω | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 680 Ω | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | |||||
|
4416P-2-203LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 20 kΩ | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 20 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.777 mm | 10.41 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | |||||
|
4416P-2-473LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 47 kΩ | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 47 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | |||||
|
4416P-2-822LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 8.2 kΩ | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 8.2 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 |