Filter Your Search
1 - 10 of 32 results
|
16SEPC270MX
Panasonic Electronic Components
|
$0.5136 | Yes | Active | 270 µF | 16 V | 250 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 864 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
16SEPC270MX+S
Panasonic Electronic Components
|
$0.6132 | Yes | Yes | Active | 270 µF | 16 V | 250 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 864 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | ||||||||
|
16SEPC270M+TSS
Panasonic Electronic Components
|
$0.6750 | Yes | Active | 270 µF | 16 V | 250 mA | 20 % | 11 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 864 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
16SEPC270M
Panasonic Electronic Components
|
$0.7176 | Yes | Yes | Active | 270 µF | 16 V | 250 mA | 20 % | 11 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 864 µA | 0.1 | e1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN SILVER COPPER | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
16SEPC270MX
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 270 µF | 16 V | 5 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 3.5 mm | 8 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
16SEPC270MX+3
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 270 µF | 16 V | 5 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 9 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
16SEPC270M
SANYO Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 270 µF | 16 V | 250 mA | 20 % | 11 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 864 µA | 0.1 | e1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN SILVER COPPER | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
16SEPC270MTSS
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 270 µF | 16 V | 5 A | 20 % | 11 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 864 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | , | compliant | |||||||||||
|
16SEPC270M+C2
Panasonic Electronic Components
|
Check for Price | Active | 270 µF | 16 V | 5 A | 20 % | 11 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 864 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||
|
16SEPC270M+TSS
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 270 µF | 16 V | 5 A | 20 % | 11 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 3.5 mm | 8 mm | 12 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 |