Filter Your Search
1 - 1 of 1 results
|
16SEPF150M+TSS
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 150 µF | 16 V | 129.5 mA | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 480 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 5.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic |