Filter Your Search
1 - 1 of 1 results
|
16SVPF82M
Panasonic Electronic Components
|
$0.5605 | Yes | Yes | Active | 82 µF | 16 V | 150 mA | 20 % | 2121 | 27 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 262 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.9 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic |