Filter Your Search
1 - 1 of 1 results
|
16SVPG220M
Panasonic Electronic Components
|
$1.2817 | Yes | Active | 220 µF | 16 V | 205 mA | 20 % | 2626 | 14 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 704 µA | 0.12 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic |