Filter Your Search
1 - 10 of 904 results
|
CAT34C02VP2IGT4A
onsemi
|
$0.2119 | Yes | Active | 256 bit | 16 | 16X16 | 5 V | 400 kHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 16 | 16 words | SYNCHRONOUS | 16 words | SERIAL | YES | NO | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ONSEMI | TDFN8, 2x3 | TDFN-8 | 8 | 511AK | compliant | EAR99 | 8542.32.00.51 | onsemi | |||||
|
CAT34C02HU4IGT4A
onsemi
|
$0.2652 | Yes | Active | 256 bit | 16 | 16X16 | 5 V | 400 kHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 16 | 16 words | SYNCHRONOUS | 16 words | SERIAL | YES | NO | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ONSEMI | UDFN8, 2x3, 0.5P, Extended Pad | UDFN-8 | 8 | 517AZ | compliant | EAR99 | 8542.32.00.51 | onsemi | |||||
|
CAT34C02YI-GT5
onsemi
|
$0.3420 | Yes | Yes | Obsolete | 256 bit | 16 | 16X16 | 5 V | 400 kHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 16 | 16 words | SYNCHRONOUS | 16 words | SERIAL | YES | NO | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP | TSSOP-8 | 8 | 948AL | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||
|
CAT24C04LI
onsemi
|
$51.2298 | Yes | Yes | Active | 256 bit | 16 | 16X16 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | DIP8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ONSEMI | SON | 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT34C02HU3I-GT4
onsemi
|
$51.4598 | Yes | Yes | Obsolete | 256 bit | 16 | 16X16 | 5 V | 400 kHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ONSEMI | SON | 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, UDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | onsemi | ||||||||||
|
NM93CS06MX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 256 bit | 16 | 16X16 | 5 V | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||
|
M93C06-RBN1
STMicroelectronics
|
Check for Price | No | Obsolete | 256 bit | 16 | 16X16 | 2.5 V | 500 kHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5 µA | 1.5 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
FM93C06LZEM8X
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 256 bit | 16 | 16X16 | 3.3 V | 250 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
NMC9307M
Texas Instruments
|
Check for Price | No | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | 10 | 40000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 3 mA | 10 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | 30 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 9 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
NMC9307M
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | 10 | 40000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 3 mA | 10 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | 30 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 9 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.32.00.51 |