Filter Your Search
1 - 10 of 148 results
|
L717DA15P
Amphenol Corporation
|
$5.1065 | Yes | Yes | Active | 15 | 2 | 8.5 mΩ | 7.5 A | MALE | PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | TIN | SOLDER | 0.201 inch | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||||||||||||||||
|
717DA15PST4L
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD | D SUBMINIATURE CONNECTOR | e4 | GOLD | BRASS | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
717D-A-15-P-AM4RM6
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 8.5 mΩ | 7.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1000VAC V | NO | 3.336 N | 5 GΩ | .3058 N | NO | NO | YES | UL | 94V-0 | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | MACHINE SCREW | NO | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.488 inch | 0.555 inch | 1.535 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
717D-A-15-P-AJ4
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 0.283 FOOTPRINT | 300VAC V | 2.502 N | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | HOLE .112-.124 | NON-THREADED | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.516 inch | 1.535 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
717D-A-15-P-AZ4RM6
Amphenol Corporation
|
Check for Price | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
17D-A-15-P-AM4
Amphenol Corporation
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VDC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 1.535 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
L717DA15PU
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||
|
717D-A-15-P-1AMN
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 0.370 FOOTPRINT | 300VAC V | 2.502 N | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | HOLE .112-.124 | NON-THREADED | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.603 inch | 1.535 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
717D-A-15-P-AM4B
Amphenol Nexus
|
Check for Price | Contact Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
717DA15P1AMNVF2
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 8.5 mΩ | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | W/ GND TABS,EUROPEAN FOOTPRINT | 1000VAC V | 3.336 N | 5 GΩ | .3058 N | YES | UL | -55 °C | 85 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | MACHINE SCREW | 0.108 inch | 0.1 inch | HOLE .112-.124 | RIVET | STAGGERED | 2.54 mm | TIN | SOLDER | 0.488 inch | 0.518 inch | 1.535 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |