Filter Your Search
1 - 10 of 106 results
|
17D-B-25-S-AM4
Amphenol Corporation
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VDC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 2.083 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
717D-B-25-S-ARM6
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | SPLIT BOARD LOCK | PLUG | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.516 inch | 2.083 inch | AMPHENOL CORP | unknown | |||||||||||||||||||
|
717D-B-25-S-TRM5
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | SPLIT BOARD LOCK | PLUG | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.22 inch | 2.083 inch | AMPHENOL CORP | unknown | |||||||||||||||||||
|
717DB25S1AONVFM
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 8.5 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | W/ GND TABS,EUROPEAN FOOTPRINT | 1000VAC V | 3.336 N | 5 GΩ | .3058 N | YES | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | MACHINE SCREW | 0.109 inch | 0.1 inch | HOLE .112-.124 | RIVET | STAGGERED | 2.54 mm | TIN | SOLDER | 0.488 inch | 0.518 inch | 2.083 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
717DB25S1ATNVF2
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 8.5 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | W/ GND TABS,EUROPEAN FOOTPRINT | 1000VAC V | 3.336 N | 5 GΩ | .3058 N | YES | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | MACHINE SCREW | 0.109 inch | 0.1 inch | HOLE .112-.124 | RIVET | STAGGERED | 2.54 mm | TIN | SOLDER | 0.488 inch | 0.518 inch | 2.083 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
17D-B-25-S-AJ3
Amphenol Corporation
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | 3/B | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VDC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 2.083 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||
|
717DB25S1ATNVFM
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 8.5 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | W/ GND TABS,EUROPEAN FOOTPRINT | 1000VAC V | 3.336 N | 5 GΩ | .3058 N | YES | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | MACHINE SCREW | 0.109 inch | 0.1 inch | HOLE .112-.124 | RIVET | STAGGERED | 2.54 mm | TIN | SOLDER | 0.488 inch | 0.518 inch | 2.083 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
717DB25S1AMNVFM2
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 8.5 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | W/ GND TABS,EUROPEAN FOOTPRINT | 1000VAC V | 3.336 N | 5 GΩ | .3058 N | YES | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | MACHINE SCREW | 0.109 inch | 0.1 inch | HOLE .112-.124 | RIVET | STAGGERED | 2.54 mm | TIN | SOLDER | 0.488 inch | 0.518 inch | 2.083 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
717D-B-25-S-T
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 2.083 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
717DB25S1AUNVFM2
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 8.5 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | W/ GND TABS,EUROPEAN FOOTPRINT | 1000VAC V | 3.336 N | 5 GΩ | .3058 N | YES | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | MACHINE SCREW | 0.109 inch | 0.1 inch | HOLE .112-.124 | RIVET | STAGGERED | 2.54 mm | TIN | SOLDER | 0.488 inch | 0.518 inch | 2.083 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |