Filter Your Search
1 - 10 of 88 results
|
310A5K170V
Ohmite Mfg Co
|
Check for Price | Active | 5.17 kΩ | 0.005 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 9.53 mm | 25.4 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
517A4K170V
Ohmite Mfg Co
|
Check for Price | Active | 4.17 kΩ | 0.005 % | 1.75 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 1.2 kV | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 12.7 mm | 44.45 mm | OHMITE MANUFACTURING CO | Axial, | unknown | |||||
|
203PA5K170V
Ohmite Mfg Co
|
Check for Price | Active | 5.17 kΩ | 0.005 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | |||
|
515A1K170V
Ohmite Mfg Co
|
Check for Price | Active | 1.17 kΩ | 0.005 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 1.2 kV | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 12.7 mm | 38.1 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
205A1M170V
Ohmite Mfg Co
|
Check for Price | Active | 1.17 MΩ | 0.005 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 400 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | Axial, | unknown | |||||
|
135A1K170V
Ohmite Mfg Co
|
Check for Price | Active | 1.17 kΩ | 0.005 % | 100 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 145 °C | -60 °C | All-Welded | 2 | 660 µm | 31.75 mm | 4.06 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
307A1M170V
Ohmite Mfg Co
|
Check for Price | Active | 1.17 MΩ | 0.005 % | 600 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 9.53 mm | 19.05 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||||
|
517A4M170V
Ohmite Mfg Co
|
Check for Price | Active | 4.17 MΩ | 0.005 % | 1.75 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 1.2 kV | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 12.7 mm | 44.45 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
122A4K170V
Ohmite Mfg Co
|
Check for Price | Active | 4.17 kΩ | 0.005 % | 50 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 145 °C | -60 °C | All-Welded | 2 | 508 µm | 31.75 mm | 3.12 mm | 5.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
207A1K170V
Ohmite Mfg Co
|
Check for Price | Active | 1.17 kΩ | 0.005 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 |