Filter Your Search
1 - 10 of 55 results
|
PPS1-1K0JI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 5 % | 1 W | 1713 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | e3 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.67 mm | 4.32 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
PPS1-R150FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 150 mΩ | 1 % | 1 W | 1713 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | e3 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.67 mm | 4.32 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
PPS1-14K0FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 14 kΩ | 1 % | 1 W | 1713 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | e3 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.67 mm | 4.32 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
PPS11003483G
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 348 kΩ | 2 % | 1 W | 1713 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 350 V | e1 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | TT ELECTRONICS PLC | unknown | EAR99 | CHIP | 8533.21.00.30 | ||||||||
|
PPS1-R130FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 130 mΩ | 1 % | 1 W | 1713 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | e3 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.67 mm | 4.32 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
PPS1-R750FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 750 mΩ | 1 % | 1 W | 1713 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | e3 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.67 mm | 4.32 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
PPS1-1R30FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.3 Ω | 1 % | 1 W | 1713 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | e3 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.67 mm | 4.32 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
PPS1100R990J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 990 mΩ | 5 % | 1 W | 1713 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 350 V | e1 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | TT ELECTRONICS PLC | unknown | EAR99 | CHIP | 8533.21.00.30 | ||||||||
|
PPS1-2K0GI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2 kΩ | 2 % | 1 W | 1713 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | e3 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.67 mm | 4.32 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
PPS1-2K80FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.8 kΩ | 1 % | 1 W | 1713 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | e3 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.67 mm | 4.32 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 |