Filter Your Search
1 - 10 of 17,881 results
|
MCRE000188
SPC Multicomp
|
$0.0005 | Yes | Active | 100 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
MCRE000164
SPC Multicomp
|
$0.0005 | Yes | Active | 10 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
MC01W080513K32
SPC Multicomp
|
$0.0010 | Active | 3.32 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | CHIP | |||||||||
|
MC0125W1206133R
SPC Multicomp
|
$0.0010 | Yes | Active | 33 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | unknown | CHIP | ||||||
|
MC01W08051240R
SPC Multicomp
|
$0.0010 | Active | 240 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | CHIP | ||||||||
|
MCWF06P2203FTL
SPC Multicomp
|
$0.0010 | Yes | Active | 220 kΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, HIGH PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | CHIP | |||||
|
MCWR12X43R0FTL
SPC Multicomp
|
$0.0010 | Yes | Active | 43 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | MULTICOMP PRO | unknown | CHIP | |||||||
|
MC0100W0603156R
SPC Multicomp
|
$0.0010 | Active | 56 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | CHIP | ||||||||||
|
MC0603SAF1053T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 105 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | CHIP | |||||
|
MC00625W0402130R
SPC Multicomp
|
$0.0010 | Yes | Active | 30 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | unknown | CHIP |