Filter Your Search
1 - 1 of 1 results
|
172-E25-113R923
NorComp
|
Check for Price | Yes | Active | 25 | 2 | 2.769 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYAMIDE/POLYETHYLENE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Gold (Au) | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.845 mm | 50u inch | NICKEL | SOLDER | 0.496 inch | 0.254 inch | 2.087 inch | 0.189 inch | NORCOMP INTERCONNECT DEVICES | unknown | EAR99 | 8536.69.40.30 |