Filter Your Search
1 - 4 of 4 results
|
173D565X9010VW
Vishay Intertechnologies
|
Check for Price | No | Active | 5.6 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 13 Inch | NO | Tin/Lead (Sn/Pb) | WIRE | 2.79 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
|
173D565X9010VW
Vishay Sprague
|
Check for Price | No | No | Active | 5.6 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 13 Inch | NO | Tin/Lead (Sn/Pb) | WIRE | 2.79 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
173D565X9010VWE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 5.6 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 13 Inch | NO | TIN | WIRE | 2.79 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
173D565X9010VWE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.6 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 13 Inch | NO | TIN | WIRE | 2.79 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |