Filter Your Search
1 - 1 of 1 results
|
1754C-19-BB-FC-16
EMCORE Corporation
|
Check for Price | Yes | Contact Manufacturer | 1.562 µm | 16 dB | DFB LASER DIODE EMITTER | IT ALSO HAS BUILTIN FUNCTION-ISOLATOR, MONITOR PHOTODIODE | TEC, THERMISTOR | ITU, OC-48 | 9/125, SMF-28 | 120 mA | 2.5 V | 20 mA | ANALOG | -40 °C | 85 °C | FC/APC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 9.3 mm | 20.8 mm | 12.7 mm | EMCORE CORP | BUTTERFLY | unknown |