Filter Your Search
1 - 2 of 2 results
|
177-710-2-51S4J7-24LV
Glenair Inc
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINIUM | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 5 GΩ | 24 AWG | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | ELECTROLESS NICKEL | WIRE | 0.351 inch | 0.45 inch | 1.435 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
177-710-2-51S4J7-24LVN
Glenair Inc
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINIUM | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 5 GΩ | 24 AWG | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | ELECTROLESS NICKEL | WIRE | 0.351 inch | 0.45 inch | 1.435 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |