Filter Your Search
1 - 2 of 2 results
|
177-740-2-31S0J5-24BA
Glenair Inc
|
Check for Price | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 2.78 N | 5 GΩ | 30 AWG | 30 AWG | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | WIRE | 0.31 inch | 0.45 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
177-740-2-31S0J5-24BAN
Glenair Inc
|
Check for Price | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 2.78 N | 5 GΩ | 30 AWG | 30 AWG | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | WIRE | 0.31 inch | 0.45 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |