Filter Your Search
1 - 1 of 1 results
|
178-H15-613R497
NorComp
|
$1.9793 | Yes | Active | 30 | 2+2+2 | 2.29 mm | 2+2+2 | 25 mΩ | 3 A | MALE AND MALE | BOARD | POLYAMIDE9T | 2/A; 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 58.84 N | 5 GΩ | 11.768 N | e3 | UL | 96V-0 | -55 °C | 85 °C | HOLE 0.12 | Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | NO | #4-40 UNC | LOCKING | TWO | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 1.244 inch | 0.9 inch | 1.213 inch | 0.125 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp |