Filter Your Search
1 - 10 of 7,168 results
|
1-2300178-3
TE Connectivity
|
$0.3758 | Yes | Active | 13 | 1 | 2.5 mm | 4.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 4.2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | NO | RED | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 80u inch | SOLDER | 0.252 inch | 0.346 inch | 1.38 inch | 0.134 inch | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||
|
281783-2
TE Connectivity
|
$0.5573 | Yes | Active | 2 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | NO | 0.047 inch | 1 GΩ | 3A | 1 | 24 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 100 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.701 inch | 0.231 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
1783550000
Weidmüller Interface GmbH & Co. KG
|
$0.6866 | Yes | Active | WEIDMULLER | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1717832-3
TE Connectivity
|
$0.7630 | Yes | Active | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | GENERAL PURPOSE | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-1717834-4
TE Connectivity
|
$0.8103 | Yes | Active | 8 | 2 | 2.5 mm | CABLE | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | 0.147 inch | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
2-1717834-4
TE Connectivity
|
$0.8103 | Yes | Active | 8 | 2 | 2.5 mm | CABLE | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | 0.147 inch | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
1717831-2
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 52 | 2 | 800 µm | 2 | 55 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | ROHS & ELV COMPL. W/TRAY PKG | 300VAC V | NO | 500 MΩ | POLARIZED KEY | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | NOT SPECIFIED | BELLOWED TYPE | BLACK | 0.031 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 323 µm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.374 inch | 1.181 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
281783-5
TE Connectivity
|
$1.0071 | Yes | Active | 5 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | NO | 0.047 inch | 1 GΩ | 3A | 1 | 24 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 100 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.701 inch | 0.531 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
281783-4
TE Connectivity
|
$1.2311 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | AMPMODU | NO | 0.047 inch | 1 GΩ | 3A | 1 | 24 AWG | 26 AWG | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 100 °C | RECEPTACLE | TIN | NOT APPLICABLE | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.701 inch | 0.431 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
178307-5
TE Connectivity
|
$1.5458 | Yes | Active | 16 | 2 | 3.81 mm | 8 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | NO | 4.8928 N | 100 MΩ | 8A | 1 | POLARIZED | .4726 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | PLUG | S0P16 | NOT APPLICABLE | NO | YES | BLACK | 178289-7 | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | SOLDER | 0.627 inch | 1.02 inch | 1.601 inch | 0.15 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |