Filter Your Search
1 - 2 of 2 results
|
17EHD026PAA000
Amphenol Corporation
|
Check for Price | Yes | Active | 26 | 3 | 15 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE/POLYESTER | 2/A | STEEL | GOLD FLASH (3) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 3 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PREASSEM CONN | MATTE TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 3u inch | TIN | SOLDER | 0.494 inch | 0.234 inch | 1.541 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Amphenol | |||
|
17EHD-026PAA-000
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 26 | 3 | 15 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE/POLYESTER | 2/A | STEEL | GOLD FLASH (3) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 3 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PREASSEM CONN | MATTE TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 3u inch | TIN | SOLDER | 0.494 inch | 0.234 inch | 1.541 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 |