Filter Your Search
1 - 2 of 2 results
|
17JE-13090-37(D2A)-FA
DDK Ltd
|
Check for Price | Obsolete | 9 | 2 | 2.7432 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -25 °C | 85 °C | PLUG | COPPER ALLOY | STAGGERED | CENTRONIC | BLACK | 0.108 inch | HOLE .087-.098 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | NICKEL | SOLDER | 0.492 inch | 0.276 inch | 1.303 inch | 0.126 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
17JE-13090-37-FA
DDK Ltd
|
Check for Price | Active | 9 | 2 | 2.7432 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -25 °C | 85 °C | PLUG | COPPER ALLOY | STAGGERED | CENTRONIC | BLACK | 0.108 inch | HOLE .087-.098 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | NICKEL | SOLDER | 0.492 inch | 0.276 inch | 1.213 inch | 0.126 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 |