Filter Your Search
1 - 10 of 156 results
|
617S-C-009-S-BJ-2-21
Amphenol Corporation
|
Check for Price | Active | 9 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD (10) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (200) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||
|
CIN03-F17SC
Cristek Interconnects Inc
|
Check for Price | Active | 37 | 2 | 1 A | MALE | CABLE | GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | GOLD OVER NICKEL | D NANOMINIATURE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.025 inch | 0.04 inch | NO | #0-80 | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.125 inch | 0.105 inch | 0.725 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
M32139/01-B17SCS
Glenair Inc
|
Check for Price | Active | 15 | MALE | CABLE AND PANEL | ALUMINUM ALLOY | NOT SPECIFIED | D NANOMINIATURE CONNECTOR | STANDARD: MIL-DTL-32139/01, WIRE LENGTH: 18 INCH | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | WITH CABLE ASSEMBLY | CADMIUM | CRIMP | GLENAIR INC | compliant | |||||||||||||||||||||||||||||||||||||
|
M32139/03-G17SC
Glenair Inc
|
Check for Price | Active | 51 | MALE | CABLE AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | NOT SPECIFIED | D NANOMINIATURE CONNECTOR | STANDRAD: MIL-DTL-32139 | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | GLENAIR INC | compliant | ||||||||||||||||||||||||||||||||||||
|
CIN03-E17SCS
Cristek Interconnects Inc
|
Check for Price | Active | 31 | 2 | 1 A | MALE | CABLE | GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | GOLD OVER NICKEL | D NANOMINIATURE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.025 inch | 0.04 inch | NO | #0-80 | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.125 inch | 0.105 inch | 0.65 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
M32139/01-C17SC
Glenair Inc
|
Check for Price | Active | 21 | MALE | CABLE AND PANEL | ALUMINUM ALLOY | NOT SPECIFIED | D NANOMINIATURE CONNECTOR | WIRE LENGTH: 18 INCH | NO | NO | NO | YES | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | WITH CABLE ASSEMBLY | CADMIUM | GLENAIR INC | compliant | |||||||||||||||||||||||||||||||||||||
|
617S-C-015-S-AJ-3-21
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (200) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||
|
617S-C-037-S-BJ-2-20
Amphenol Corporation
|
Check for Price | No | Active | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD (10) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | LOW PROFILE | 600VDC V | NO | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 2.73 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
617S-C-025-P-BJ-2-21
Amphenol Corporation
|
Check for Price | No | Active | 25 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (10) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 600VDC V | NO | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | BOARD LOCK | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.237 inch | 2.088 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||
|
CIN03-A17SC
Cristek Interconnects Inc
|
Check for Price | Active | 9 | 2 | 1 A | MALE | CABLE | GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | GOLD OVER NICKEL | D NANOMINIATURE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.025 inch | 0.04 inch | NO | #0-80 | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.125 inch | 0.105 inch | 0.375 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 |