Filter Your Search
1 - 6 of 6 results
|
189PC100GM
Honeywell Sensing and Control
|
Check for Price | No | Yes | Active | HONEYWELL SENSING AND CONTROL | PACKAGE-5 | compliant | |||||||||||||||||||||||
|
189PC150GM
Honeywell Sensing and Control
|
Check for Price | No | Yes | Active | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||||||||
|
189PC150GM
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | NO | 1 ms | 150 Psi | 1-6V | 1.5 % | 1V | GAGE | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | 6 mA | HOLE | 16 V | 7 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 30.2 mm | 12.7 mm | 30.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | |||||
|
189PC100GM
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | NO | 1 ms | 100 Psi | 1-6V | 1.5 % | 1V | GAGE | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | 6 mA | HOLE | 16 V | 7 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 30.2 mm | 12.7 mm | 30.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | ||||
|
189PC15GM
Honeywell Sensing and Control
|
Check for Price | No | Yes | Active | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||||||||
|
189PC15GM
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | NO | 1 ms | 15 Psi | 1-6V | 2 % | 1V | GAGE | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | 6 mA | HOLE | 16 V | 7 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 30.2 mm | 12.7 mm | 30.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown |