Filter Your Search
1 - 10 of 300 results
|
2666P18FL36
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
50565-5018FLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 4 | 2.54 mm | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACT: 7.62 | NO | NO | NO | e3 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | HYBRID | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 4.35 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||
|
2666P18FL55
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
WL618FL-M05-7F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (25) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.071 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||
|
2558P18FL13
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 0.118 INCHES MATING LENGTH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.2 inch | 0.9 inch | 0.433 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
2666P18FL46
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | MALE | GOLD FLASH OVER NICKEL (30) | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | WIRE WRAP | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
50643-1118FLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 472 | 4 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
2666P18FL12
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
1271P18FL03
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 18 | 1 | 1.27 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | CONTACT LENGTH = 0.180 INCHES | 1000VAC V | NO | 500 MΩ | UL, CSA | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 0.9 inch | 0.106 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2666P18FL31
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |