Filter Your Search
1 - 10 of 140 results
|
1808GA101JAT2A
Kyocera AVX Components
|
$0.7183 | Yes | Active | 100 pF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808GA100JAT1A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 pF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.448 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808GA100MAX1A
Kyocera AVX Components
|
Check for Price | Active | 10 pF | 2 kV | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | compliant | EAR99 | ||||||
|
1808GA100MAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 2 kV | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808GA101JA12A
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 pF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.448 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808GA100MAT3A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 pF | 2 kV | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.448 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808GA100MAT1A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 pF | 2 kV | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.448 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808GA100JAT3A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 pF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.448 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808GA101JAT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 pF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808GA101KA12A
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 pF | 2 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.448 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 |