Filter Your Search
1 - 2 of 2 results
|
1808Y0630221JCT
Syfer Technology
|
Check for Price | Yes | Yes | Active | 220 pF | 63 V | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | SYFER TECHNOLOGY LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808Y0630221JCT
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 63 V | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 |