Filter Your Search
1 - 2 of 2 results
|
1808Y1000222KDT
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 100 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IECQ-CECC | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||
|
1808Y1000222KDT
Syfer Technology
|
Check for Price | Yes | Yes | Active | 2.2 nF | 100 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IECQ-CECC | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SYFER TECHNOLOGY LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 |