Filter Your Search
1 - 10 of 221 results
|
50009-3180C
Amphenol Communications Solutions
|
Check for Price | Active | 180 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | WIRE WRAP | 0.585 inch | 0.462 inch | 5.25 inch | 0.533 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
977-6651-80C
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
HC52180-CKL
Foxconn
|
Check for Price | Active | 36 | 2 | 2 mm | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
CAPH-C-2-SM1-80-CSL-GD15
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
180CHFL222040
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | RATIOPLAST-ELECTRONICS | compliant | ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||||||
|
BG121-80-C-0-N-B
Global Connector Technology
|
Check for Price | Yes | Active | 80 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | SURFACE MOUNT | 0.2 inch | 0.137 inch | 4.02 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
GRF1-P-C-06-0180-C1-S-S
Samtec Inc
|
Check for Price | Active | 6 | MALE | POLYTETRAFLUOROETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | -40 °C | 90 °C | PLUG | S0C6 | BRASS | COAX | YES | LOCKING | ONE | 30u inch | 0.236 inch | 0.61 inch | 1.638 inch | SAMTEC INC | compliant | EAR99 | 8544.20.00.00 | |||||||||||||||||||||||||||||||
|
977-6561-80C
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
977-6231-80C
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
50009-1180C
Amphenol FCi
|
Check for Price | Obsolete | 180 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL/GOLD (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | NO | NO | e4 | NO | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD FLASH (30) OVER PALLADIUM NICKEL/GOLD (30)/GOLD (50) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.585 inch | 0.462 inch | 5.25 inch | 0.533 inch | FCI | compliant | EAR99 | 8536.69.40.40 |