Filter Your Search
1 - 1 of 1 results
|
180R750JW500XC100
Kyocera AVX Components
|
Check for Price | No | Active | 75 pF | 500 V | 5 % | 0709 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 60ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.29 mm | 1.78 mm | 2.29 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |