Filter Your Search
1 - 10 of 7,039 results
|
RM565E187PAJ120
Kyocera AVX Components
|
Check for Price | Yes | Active | 180 µF | 50 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | J BEND | 5.209 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
101E59W187PJ3
Johanson Dielectrics Inc
|
Check for Price | Active | 180 µF | 100 V | 100 % | X7R | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | JOHANSON DIELECTRICS INC | , | compliant | |||||||||||||
|
SM062E187PAL360
Kyocera AVX Components
|
Check for Price | No | Active | 180 µF | 200 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 11.172 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
500P52W187NM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 180 µF | 50 V | 30 % | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 30 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 18.16 mm | 38.99 mm | 22.1 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
101P46W187LJ4H
Johanson Dielectrics Inc
|
Check for Price | Active | 180 µF | 100 V | 15 % | X7R | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 15.621 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
SM065E187P5J480
Kyocera AVX Components
|
Check for Price | No | Active | 180 µF | 50 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 14.232 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
500P51WZJ3
Johanson Dielectrics Inc
|
Check for Price | Active | 180 µF | 50 V | 80 % | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | |||||||||||
|
500P46W187MJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 180 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 15.621 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
500P56W187MJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 180 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 19.939 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
SM062E187PAN360
Kyocera AVX Components
|
Check for Price | No | Active | 180 µF | 200 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.791 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 |