Filter Your Search
1 - 10 of 2,850 results
|
68418-105HLF
Amphenol Communications Solutions
|
$0.2775 | Yes | Active | 5 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
18105C
Murata Power Solutions
|
$1.2919 | Yes | Yes | Obsolete | e3 | 70 °C | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | 1 Ω | 1 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 440 mA | 1.6 MHz | TUBULAR PACKAGE | NO | NO | Bright Tin (Sn) | AXIAL | WIRE | 1 kHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1810529
Phoenix Contact
|
$1.2955 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | TERMINAL BLOCK ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
151118-1050
Molex
|
$2.0700 | Yes | Active | 50 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.25 mm | 79u inch | SURFACE MOUNT | 0.248 inch | 0.3 inch | 2.073 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||
|
1810532
Phoenix Contact
|
$2.4005 | Yes | Active | NO | NO | NO | PHOENIX CONTACT GMBH & CO KG | ROHS COMPLIANT | compliant | Phoenix Contact | TERMINAL BLOCK ACCESSORY | GOST | STRAIN RELIEF | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1810516
Phoenix Contact
|
$3.4621 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1810503
Phoenix Contact
|
$4.8128 | Yes | Active | NO | NO | NO | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | TERMINAL BLOCK ACCESSORY | GOST | STRAIN RELIEF | PLUG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1810502
Phoenix Contact
|
$9.4099 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1810515
Phoenix Contact
|
$10.4007 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1810528
Phoenix Contact
|
$11.4104 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | BARRIER STRIP TERMINAL BLOCK |