Filter Your Search
1 - 10 of 16 results
|
1812L050PR
Littelfuse Inc
|
$0.2742 | Yes | Yes | Active | 150 mΩ | PTC RESETTABLE FUSE | Rmax:1 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 750 µm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||
|
1812L050/60MR
Littelfuse Inc
|
$0.4435 | Yes | Yes | Active | 150 mΩ | PTC RESETTABLE FUSE | Rmax:1 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 60 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.8 mm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
1812L050/30PR
Littelfuse Inc
|
$0.5740 | Yes | Active | 150 mΩ | PTC RESETTABLE FUSE | Rmax:1 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1 mm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
1812L050/60
Littelfuse Inc
|
Check for Price | Active | 150 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.8 mm | 4.73 mm | 3.41 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||||||
|
1812L050-CR
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 600 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | 85 °C | YES | OVERLOAD PROTECTION | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | DUAL | WRAPAROUND | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||
|
1812L050ZRT
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 100 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
1812L050PRT
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 100 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 1812 | unknown | EAR99 | 8533.40.80.70 | |||||||||||
|
1812L050PR-A
Littelfuse Inc
|
Check for Price | Active | 150 mΩ | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.15-1 | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 750 µm | 4.73 mm | 3.41 mm | LITTELFUSE INC | unknown | SMT | ||||||||||
|
1812L050/30PR-A
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mΩ | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.15-1 | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1 mm | 4.73 mm | 3.41 mm | LITTELFUSE INC | compliant | SMT | |||||||||
|
MPTS1812L050R
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 150 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | 16 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 750 µm | 4.73 mm | 3.41 mm | MERITEK ELECTRONICS CORP | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | compliant | SMT |