Filter Your Search
1 - 2 of 2 results
|
1812N393F250YT
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 25 V | 1 % | 1812 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
1812N393F250YTM
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 25 V | 1 % | 1812 | C0G | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | not_compliant | EAR99 |