Filter Your Search
1 - 1 of 1 results
|
|
1812SMS-R15GSC
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 33 mΩ | 2 % | YES | 150 MHz | 1.2 A | 750 MHz | AIR | 100 | 2520 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | CHIP | EAR99 | 8504.50.80.00 |