Filter Your Search
1 - 1 of 1 results
|
1812CC103ZATME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 600 V | 80 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | compliant | EAR99 |