Parametric results for: 182 under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,311,891 results

|
-
-
-
-
-
-
-
-
-
-
Size Code: 1825
Select parts from the table below to compare.
Compare
Compare
C1825N104K1XSL
KEMET Corporation
$0.2290 No No Active 100 nF 100 V 10 % 1825 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.5 mm 4.5 mm 6.4 mm KEMET ELECTRONICS CORP , 1825 not_compliant EAR99 8532.24.00.20 KEMET
18251C394KAT2A
Kyocera AVX Components
$0.2943 Yes Yes Active 390 nF 100 V 10 % 1825 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND AVX CORP , 1825 compliant EAR99 8532.24.00.20 1825
C1825C334Z5UACTU
KEMET Corporation
$0.3137 Yes Yes Active 330 nF 50 V 80 % 1825 Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.1 mm 6.4 mm 4.5 mm KEMET ELECTRONICS CORP , 1825 compliant EAR99 8532.24.00.20 KEMET 1825
18251C105MAT2A
Kyocera AVX Components
$0.3500 Yes Yes Active 1 µF 100 V 20 % 1825 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.29 mm 4.5 mm 6.4 mm AVX CORP , 1825 compliant EAR99 8532.24.00.20 1825
C1825C334M5UACTU
KEMET Corporation
$0.3529 Yes Yes Active 330 nF 50 V 20 % 1825 Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.1 mm 6.4 mm 4.5 mm KEMET ELECTRONICS CORP , 1825 compliant EAR99 8532.24.00.20 KEMET 1825
C1825C224Z1UACTU
KEMET Corporation
$0.3615 Yes Yes Active 220 nF 100 V 80 % 1825 Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.1 mm 6.4 mm 4.5 mm KEMET ELECTRONICS CORP , 1825 compliant EAR99 8532.24.00.20 KEMET 1825
VJ1825Y153KXCAT
Vishay Vitramon
$0.3649 Yes Yes Active 15 nF 200 V 10 % 1825 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 6.4 mm VISHAY INTERTECHNOLOGY INC , 1825 compliant EAR99 8532.24.00.20 1825
1825PC684KAT1A
Kyocera AVX Components
$0.3782 Yes Yes Obsolete 680 nF 250 V 10 % 1825 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 1825 SIZE(TIP RING) 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 4.5 mm 6.34 mm AVX CORP , 1825 compliant EAR99 8532.24.00.20
C1825C684M5UACTU
KEMET Corporation
$0.3990 Yes Yes Active 680 nF 50 V 20 % 1825 Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.1 mm 6.4 mm 4.5 mm KEMET ELECTRONICS CORP , 1825 compliant EAR99 8532.24.00.20 KEMET 1825
1825PC824KAT1A
Kyocera AVX Components
$0.4021 Yes Yes Obsolete 820 nF 250 V 10 % 1825 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 1825 SIZE(TIP RING) 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 4.5 mm 6.34 mm AVX CORP , 1825 compliant EAR99 8532.24.00.20